- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-4P-MS/5 0-647 SCO BK
SAC-4P-MS/5 0-647 SCO BK
Phoenix Contact
Cable Assembly Sensor/Actuator 5m 18AWG M12 Circular 4 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 5m 18AWG M12 Circular 4 POS PL
Search Keywords: SAC4PMS50647SCOBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-4P-MS/5 0-647 SCO BK
-
Alias/AKA:1410229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$30.94
5
$30.48
25
$27.30
50
$25.77
100
$25.39
250
$24.73
500 +
$24.36
Click for Quote
Log in
to unlock special pricing