help desk software
Image is representational - see mfr. specs

SAC-4P-M12MS/3 0-PUR/M12FR

Phoenix Contact

Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 3 m
Search Keywords: SAC4PM12MS30PURM12FR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SAC-4P-M12MS/3 0-PUR/M12FR
  • Alias/AKA:
    1668548
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Fire Wire
  • Gender:
    PL-PL
  • Wire Size:
    26 AWG
  • Cable Length:
    1 m
  • Operating Temperature:
    -25 to 90 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 12/19/25
Backorder
Price (USD)
Qty
Unit Price
1
$44.64
3 +
$42.41
Click for Quote
Log in to unlock special pricing