- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- "SAC-4P-M12MRT/ 5
"SAC-4P-M12MRT/ 5
Phoenix Contact
Cable Assembly DC Power 5m 16AWG M12 Circular to M12 Circular 4 to 4 POS PL-SKT Crimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly DC Power 5m 16AWG M12 Circular to M12 Circular 4 to 4 POS PL-SKT Crimp-Crimp
Search Keywords: SAC4PM12MRT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:"SAC-4P-M12MRT/ 5
-
Alias/AKA:1415198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Power
-
Cable Length:5 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$91.87
5
$84.81
10
$82.27
25
$78.73
50
$76.52
100
$74.44
250 +
$72.46
Click for Quote
Log in
to unlock special pricing