- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- "SAC-4P-M12MRT/ 1
Phoenix Contact
"SAC-4P-M12MRT/ 1
Cable Assembly Power 1m 16AWG M12 Circular to M12 Circular 4 to 4 POS PL-SKT Crimp-Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:"SAC-4P-M12MRT/ 1
-
Alias/AKA:1415196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Power
-
Cable Length:1 m