- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- SAC-4P-M12MRS/ 2,0-PUR PE
SAC-4P-M12MRS/ 2,0-PUR PE
Phoenix Contact
Cable Assembly Power 2m 16AWG M12 Circular 4 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power 2m 16AWG M12 Circular 4 POS PL
Search Keywords: SAC4PM12MRS20PURPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-4P-M12MRS/ 2,0-PUR PE
-
Alias/AKA:1408840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$41.44
5
$38.93
10
$36.71
25
$35.20
50
$34.26
100
$33.37
250 +
$32.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments