- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SAC-4P- 5,0-PUR/M12FSS PE
SAC-4P- 5,0-PUR/M12FSS PE
Phoenix Contact
Cable Assembly Power 5m 16AWG M12 Circular 4 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power 5m 16AWG M12 Circular 4 POS SKT
Search Keywords: SAC4P50PURM12FSSPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-4P- 5,0-PUR/M12FSS PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Family:1408845
-
Cable Length:5 m
-
Connector Type B:Not Included
-
Contact Material:Brass
-
Maximum Current Rating:12 A
-
Cable Type:Power
-
Connector Type A:M12 Circular
-
Connector Type:M12 Circular
-
Contact Plating:Gold
-
Maximum Voltage Rating:630 V
-
Operating Temperature:-25 to 85 °C
-
Gender:SKT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26