- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-3P-M12MS/1 0-150/A-1L-
SAC-3P-M12MS/1 0-150/A-1L-
Phoenix Contact
Cable Assembly Sensor/Actuator 1m 20AWG M12 Circular to Valve 3 to 3 POS M-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 1m 20AWG M12 Circular to Valve 3 to 3 POS M-PL
Search Keywords: SAC3PM12MS10150A1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-3P-M12MS/1 0-150/A-1L-
-
Alias/AKA:1400620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$31.61
5
$31.14
25
$28.00
50
$26.48
100
$26.09
250
$25.45
500 +
$25.07
Click for Quote
Log in
to unlock special pricing