- Home ›
- All Products›
- SAC-3P-10-0-PUR/A-1L-Z
SAC-3P-10-0-PUR/A-1L-Z
Phoenix Contact
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 L ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 10 m
Search Keywords: SAC3P100PURA1LZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-3P-10-0-PUR/A-1L-Z
-
Alias/AKA:1435014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
4 Weeks
can ship
7/1/26