- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RZ-ZFKKDS 2 5 GY7035
RZ-ZFKKDS 2 5 GY7035
Phoenix Contact
Conn PC Terminal Block 1 POS 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 1 POS 2.5mm
Search Keywords: RZZFKKDS25GY7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RZ-ZFKKDS 2 5 GY7035
-
Alias/AKA:1729302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:2.5 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$0.5107
500
$0.4333
1,000
$0.4268
2,500
$0.3918
5,000
$0.3813
7,500
$0.3756
10,000
$0.3700
15,000 +
$0.3644
Click for Quote
Log in
to unlock special pricing