- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- RZ-PTSA 1 5-3 5
RZ-PTSA 1 5-3 5
Phoenix Contact
Pitch spacer - number of positions: 1 - pitch: 0 mm - color: green - contact surface: Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pitch spacer - number of positions: 1 - pitch: 0 mm - color: green - contact surface: Tin
Search Keywords: RZPTSA1535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RZ-PTSA 1 5-3 5
-
Alias/AKA:1932423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$0.0833
2,500
$0.0758
5,000
$0.0746
7,500
$0.0735
25,000
$0.0667
50,000
$0.0657
100,000
$0.0647
150,000 +
$0.0637
Click for Quote
Log in
to unlock special pricing