help desk software
Image is representational - see mfr. specs

Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 mm
Search Keywords: RVTPA6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    RVT-PA 6
  • Alias/AKA:
    3240499
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    3240499
  • Body Diameter:
    6 mm
  • Body Length:
    N/A
  • Finish:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500 can ship
Minimum Order:
100
Order Increment:
100
2 Weeks can ship 12/8/25
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.347
300 +
$0.330
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments