- Home ›
- All Products›
- RVT-AL/ST-4-8/10
Phoenix Contact
RVT-AL/ST-4-8/10
Blind Rivets 4.8 mm 10 mm Sleeve Length Aluminum Sleeve
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Blind Rivets 4.8 mm 10 mm Sleeve Length Aluminum Sleeve
Search Keywords: RVTALST4810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RVT-AL/ST-4-8/10
-
Alias/AKA:3240520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is RVT-AL/ST-4-8/10 RoHS compliant?
Yes, RVT-AL/ST-4-8/10 is RoHS compliant.
What is the lead time for RVT-AL/ST-4-8/10?
The standard lead time for RVT-AL/ST-4-8/10 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/4/26