- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- RSC 5-T-F
RSC 5-T-F
Phoenix Contact
Test disconnect terminal block - cross section: 0.1 - 6 mm² - AWG: 26 - 8 - width 13 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test disconnect terminal block - cross section: 0.1 - 6 mm² - AWG: 26 - 8 - width 13 mm - color: gray
Search Keywords: RSC5TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RSC 5-T-F
-
Alias/AKA:3058334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
8/12/26