- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RIF-4-RSC-LV-120AC/3X1
RIF-4-RSC-LV-120AC/3X1
Phoenix Contact
Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interfere ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 3 N/O contacts. Input voltage: 120 V AC
Search Keywords: RIF4RSCLV120AC3X1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RIF-4-RSC-LV-120AC/3X1
-
Alias/AKA:2903283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$25.67
5
$25.28
25
$22.92
50
$21.77
100
$21.45
250
$20.99
500 +
$20.67
Click for Quote
Log in
to unlock special pricing