- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- RIF-4-BSC/3X21
RIF-4-BSC/3X21
Phoenix Contact
RIF-4... relay base - for high-power relay with 2 or 3 changeover contacts or 3 N/O contacts - screw connection - plug-in opti ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
RIF-4... relay base - for high-power relay with 2 or 3 changeover contacts or 3 N/O contacts - screw connection - plug-in option for input/interference suppression modules - for mounting on NS 35/7,5
Search Keywords: RIF4BSC3X21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RIF-4-BSC/3X21
-
Alias/AKA:2900960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$12.1837
10
$11.0761
30
$10.5649
50
$9.8103
100
$9.4071
250
$9.1562
500
$8.9184
1,000 +
$8.7847
Click for Quote
Log in
to unlock special pricing