- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- RIF-1-RPT-LV-120AC/2X21AU
Phoenix Contact
RIF-1-RPT-LV-120AC/2X21AU
Pre-assembled relay module with push-in connection - consisting of: relay base - multi-layer contact relay - plug-in display/s ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RIF-1-RPT-LV-120AC/2X21AU
-
Alias/AKA:2903328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
AC Coil Voltage:120 V
-
Coil Current:8 mA