- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- RIF-0-RPT-24DC/21
RIF-0-RPT-24DC/21
Phoenix Contact
Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and power contact relay. Contact t ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and power contact relay. Contact type: 1 PDT. Input voltage: 24 V DC
Search Keywords: RIF0RPT24DC21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RIF-0-RPT-24DC/21
-
Alias/AKA:2903370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
277
Can Ship immediately
Minimum Order Quantity:
3
10 Weeks
can ship
7/22/26