Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

RIF-0-OPT-24DC/48DC/100

Pre-assembled solid-state relay module with push-in connection - consisting of: relay base with ejector and plug-in miniature ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pre-assembled solid-state relay module with push-in connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 3 - 48 V DC/100 mA
Search Keywords: RIF0OPT24DC48DC100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    RIF-0-OPT-24DC/48DC/100
  • Alias/AKA:
    2905294
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    48 V
  • Maximum Output Current:
    0.1 A
  • Output Device:
    N/A
  • Input Type:
    N/A
  • Input Voltage:
    N/A
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    66 x 6.2 x 93 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RIF-0-OPT-24DC/48DC/100 RoHS compliant?
Yes, RIF-0-OPT-24DC/48DC/100 is RoHS compliant.
What is the lead time for RIF-0-OPT-24DC/48DC/100?
The standard lead time for RIF-0-OPT-24DC/48DC/100 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 9/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$29.01
5 +
$27.56
Click for Quote
Log in to unlock special pricing
Accessories
Show 27 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!