- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RIF-0-OPT-24DC/24DC/2
RIF-0-OPT-24DC/24DC/2
Phoenix Contact
Pre-assembled solid-state relay module with push-in connection - consisting of: relay base with ejector and plug-in miniature ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pre-assembled solid-state relay module with push-in connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 3 - 33 V DC/3 A
Search Keywords: RIF0OPT24DC24DC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RIF-0-OPT-24DC/24DC/2
-
Alias/AKA:2905293
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:33 V
-
Maximum Output Current:3 A
-
Output Device:N/A
-
Input Type:N/A
-
Input Voltage:N/A
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:66 x 6.2 x 93 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
4 Weeks
can ship
6/8/26