- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- RIF-0-BPT/21
RIF-0-BPT/21
Phoenix Contact
RIF-0... relay base - for miniature power relay with 1 PDT or solid-state relays of the same design - push-in connection - for ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RIF-0... relay base - for miniature power relay with 1 PDT or solid-state relays of the same design - push-in connection - for mounting on NS 35/7,5
Search Keywords: RIF0BPT21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RIF-0-BPT/21
-
Alias/AKA:2900958
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Mounting:DIN Rail
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
Manufacturer Stock:
293
can ship
Minimum Order Quantity:
5
10 Weeks
can ship
8/14/26