Image is representational - see mfr. specs

RF-12S2N8A8VDU

Phoenix Contact

Cable connector - straight - Screw locking - M23 - number of positions: 12 - type of contact: Socket - Crimp connection - shie ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable connector - straight - Screw locking - M23 - number of positions: 12 - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 13.2 mm
Search Keywords: RF12S2N8A8VDU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    RF-12S2N8A8VDU
  • Alias/AKA:
    1615068
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
4 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$117.93
5 +
$112.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!