- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- REL-PR3-230AC/3X1
Phoenix Contact
REL-PR3-230AC/3X1
Plug-in high-power relay with power contacts - 3 N/O contacts - coil voltage: 230 V AC
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:REL-PR3-230AC/3X1
-
Alias/AKA:2903709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Connector
-
End of Life: Final orders must be placed by 10/31/2026