Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

REL-PR3-120AC/3X21

Plug-in high-power relay with power contacts - 3 PDTs - coil voltage: 120 V AC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in high-power relay with power contacts - 3 PDTs - coil voltage: 120 V AC
Search Keywords: RELPR3120AC3X21
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    REL-PR3-120AC/3X21
  • Alias/AKA:
    2903704
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PDT
  • Mounting:
    Connector
  • Termination Style:
    Connector
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -40 to 55 °C
  • Coil Resistance:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REL-PR3-120AC/3X21 RoHS compliant?
Yes, REL-PR3-120AC/3X21 is RoHS compliant.
What is the lead time for REL-PR3-120AC/3X21?
The standard lead time for REL-PR3-120AC/3X21 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$14.34
5 +
$13.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!