Image is representational - see mfr. specs

REL-PR3-120AC/3X1

Phoenix Contact

Plug-in high-power relay with power contacts - 3 N/O contacts - coil voltage: 120 V AC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in high-power relay with power contacts - 3 N/O contacts - coil voltage: 120 V AC
Search Keywords: RELPR3120AC3X1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    REL-PR3-120AC/3X1
  • Alias/AKA:
    2903708
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    N/A
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PST-NO
  • Mounting:
    Connector
  • Termination Style:
    Connector
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 55 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 04/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
2
$13.79
10 +
$13.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!