- Home ›
- All Products›
- REL-MR-48DC/21HC
REL-MR-48DC/21HC
Phoenix Contact
Relay, 1 Form C (no/nc), 48 V (DC), 5520 Ω, 50 A, 250 V (DC), 250 V (AC), Monostable, 2834821
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, 1 Form C (no/nc), 48 V (DC), 5520 Ω, 50 A, 250 V (DC), 250 V (AC), Monostable, 2834821
Search Keywords: RELMR48DC21HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:REL-MR-48DC/21HC
-
Alias/AKA:2834821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
5/20/26
Tariffs may apply for U.S. shipments