- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- REL-MR-24DC/21HC
Phoenix Contact
REL-MR-24DC/21HC
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 24 V DC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 24 V DC
Search Keywords: RELMR24DC21HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:REL-MR-24DC/21HC
-
Alias/AKA:2961312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
Product Guides
+
Frequently Asked Questions
Is REL-MR-24DC/21HC RoHS compliant?
Yes, REL-MR-24DC/21HC is RoHS compliant.
What is the lead time for REL-MR-24DC/21HC?
The standard lead time for REL-MR-24DC/21HC is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203
Can Ship immediately
7 Weeks
can ship
11/3/26