- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- REL-MR-230AC/21-21AU
Phoenix Contact
REL-MR-230AC/21-21AU
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 230 V AC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | REL-MR-230AC/21-21AU |
| Alias/AKA: | 2961480 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 230 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 0.05 A |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 85 °C |
| Termination Style: | PC Pin |
| Coil Current: | 2.5 mA |
| Contact Form: | 2 Form C |