- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- REL-MR-230AC/21-21
Phoenix Contact
REL-MR-230AC/21-21
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 230 V AC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | REL-MR-230AC/21-21 |
| Alias/AKA: | 2961451 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 230 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 8 A |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 85 °C |
| Coil Resistance: | 32.5 KOhm |