Available Replacements
RECOMMENDED REPLACEMENT
2903677
2903677

Phoenix Contact

In Stock: 251

Minimum Order: 4

VIEW PRODUCT
Image is representational - see mfr. specs

REL-IR4/LDP- 24DC/4X21

Phoenix Contact

Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - freewheeling diode - mechanical switch positio ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 06/30/2026
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2€“ - input voltage: 24 V DC
Search Keywords: RELIR4LDP24DC4X21
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    REL-IR4/LDP- 24DC/4X21
  • Alias/AKA:
    2903677
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    N/A
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    6 A
  • Mounting:
    Connector
  • Termination Style:
    N/A
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    585.36 Ohm
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 06/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 251
Ships today, if you order in
On Order:
949   can ship 7/2/26
Minimum Order Quantity:
4
4 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$7.83
10 +
$7.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!