- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- REL-IR4/L- 24AC/4X21
REL-IR4/L- 24AC/4X21
Phoenix Contact
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - mechanical switch position indicator - coil vo ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/30/2026
Certificate of Compliance Guarantee
Description
+
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - mechanical switch position indicator - coil voltage: 24 V AC
Search Keywords: RELIR4L24AC4X21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:REL-IR4/L- 24AC/4X21
-
Alias/AKA:2903686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:6 A
-
Mounting:Connector
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
5/27/26