- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- REL-IR4/L-230AC/4X21
Phoenix Contact
REL-IR4/L-230AC/4X21
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - mechanical switch position indicator - input v ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:REL-IR4/L-230AC/4X21
-
Alias/AKA:2903688
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:6 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:N/A
-
This product is discontinued, but still in stock.