Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

REL-IR2/LDP-110DC/2X21

Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeling diode - mechanical switch positio ...

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - input voltage: 110 V DC
Search Keywords: RELIR2LDP110DC2X21
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: REL-IR2/LDP-110DC/2X21
Alias/AKA: 2903663
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Non-Latching
DC Coil Voltage: 110 V
Contact Arrangement: DPDT
Maximum Current Rating: 12 A
Mounting: Connector
Termination Style: Socket Pin
Push to Test Button: Yes
Led Indicator: Yes
Operating Temperature: -40 to 70 °C
Coil Resistance: 13.75 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REL-IR2/LDP-110DC/2X21 discontinued?
Yes, REL-IR2/LDP-110DC/2X21 from Phoenix Contact is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces REL-IR2/LDP-110DC/2X21?
The recommended replacement for REL-IR2/LDP-110DC/2X21 is REL-IR/LDP-110DC/2X21/MS from Phoenix Contact, available from OnlineComponents.com.
Is REL-IR2/LDP-110DC/2X21 RoHS compliant?
Yes, REL-IR2/LDP-110DC/2X21 is RoHS compliant.
What is the lead time for REL-IR2/LDP-110DC/2X21?
The standard lead time for REL-IR2/LDP-110DC/2X21 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!