- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- REL-IR2/L-230AC/2X21
Available Replacements
Phoenix Contact
REL-IR2/L-230AC/2X21
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - mechanical switch position indicator - input v ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - mechanical switch position indicator - input voltage: 230 V AC
Search Keywords: RELIR2L230AC2X21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:REL-IR2/L-230AC/2X21
-
Alias/AKA:2903668
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:12 A
-
Mounting:Connector
-
Termination Style:Socket Pin
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:N/A
Product Guides
+
Frequently Asked Questions
Is REL-IR2/L-230AC/2X21 discontinued?
Yes, REL-IR2/L-230AC/2X21 from Phoenix Contact is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces REL-IR2/L-230AC/2X21?
The recommended replacement for REL-IR2/L-230AC/2X21 is REL-IR/L-230AC/2X21/MS from Phoenix Contact, available from OnlineComponents.com.
Is REL-IR2/L-230AC/2X21 RoHS compliant?
Yes, REL-IR2/L-230AC/2X21 is RoHS compliant.
What is the lead time for REL-IR2/L-230AC/2X21?
The standard lead time for REL-IR2/L-230AC/2X21 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.