- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- REL-IR2/L-120AC/2X21
Phoenix Contact
REL-IR2/L-120AC/2X21
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - mechanical switch position indicator - input v ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | REL-IR2/L-120AC/2X21 |
| Alias/AKA: | 2903667 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| AC Coil Voltage: | 120 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 12 A |
| Mounting: | Connector |
| Termination Style: | Solder |
| Push to Test Button: | No |
| Led Indicator: | Yes |
| Operating Temperature: | -40 to 55 °C |
-
This product is discontinued, but still in stock.