Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

RC-Z2417

Cable gland - shielded: yes - cable diameter range: 9 mm ... 13 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable gland - shielded: yes - cable diameter range: 9 mm ... 13 mm
Search Keywords: RCZ2417
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: RC-Z2417
Alias/AKA: 1607019
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RC-Z2417 RoHS compliant?
Yes, RC-Z2417 is RoHS compliant.
What is the lead time for RC-Z2417?
The standard lead time for RC-Z2417 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$43.40
5 +
$41.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!