- Home ›
- All Products›
- RC-Z2409
Phoenix Contact
RC-Z2409
Cable gland - shielded: no - cable diameter range: 4 mm ... 14 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | RC-Z2409 |
| Alias/AKA: | 1604479 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |