- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- RCK-TWUM/BL165-0PUR-U
Phoenix Contact
RCK-TWUM/BL165-0PUR-U
Master cable - application: Sensor/actuator box - connection method: M12 socket Plastic - number of positions: 19 - slot a ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RCK-TWUM/BL165-0PUR-U
-
Alias/AKA:1684072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:5 m
-
Cable Type:Sensor/Actuator
-
Connector Type:M12 Circular
-
Connector Type A:M12 Circular
-
Connector Type B:Not Included