- Home ›
- All Products›
- RC-6LS2000
RC-6LS2000
Phoenix Contact
Crimp contact - turned - contact diameter: 1 mm - crimp range: 0.25 mm² ... 0.5 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - contact diameter: 1 mm - crimp range: 0.25 mm² ... 0.5 mm²
Search Keywords: RC6LS2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-6LS2000
-
Alias/AKA:1603823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/22/26