- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- RC-63P1N1290EN
RC-63P1N1290EN
Phoenix Contact
Coupling connector, straight, shielded: yes, Screw locking, M23, Number of positions: 6+3, Type of contact: Male connector, So ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coupling connector, straight, shielded: yes, Screw locking, M23, Number of positions: 6+3, Type of contact: Male connector, Solder connection, Cable diameter: 3 mm ... 10.5 mm
Search Keywords: RC63P1N1290EN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-63P1N1290EN
-
Alias/AKA:1603595
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26