- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RC-5CS2000
Phoenix Contact
RC-5CS2000
Crimp contact - turned - contact diameter: 2 mm - crimp range: 1 mm² ... 1.5 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - contact diameter: 2 mm - crimp range: 1 mm² ... 1.5 mm²
Search Keywords: RC5CS2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-5CS2000
-
Alias/AKA:1603517
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is RC-5CS2000 RoHS compliant?
Yes, RC-5CS2000 is RoHS compliant.
What is the lead time for RC-5CS2000?
The standard lead time for RC-5CS2000 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
2 Weeks
can ship
9/15/26