- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- RC-5CP2000
Phoenix Contact
RC-5CP2000
Crimp contact - turned - contact diameter: 2 mm - crimp range: 1 mm² ... 1.5 mm²
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | RC-5CP2000 |
| Alias/AKA: | 1603513 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 16-18 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |