- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- RC-5AS2000
Phoenix Contact
RC-5AS2000
Crimp contact - turned - contact diameter: 2 mm - crimp range: 1.5 mm² ... 2.5 mm²
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-5AS2000
-
Alias/AKA:1603509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Machined Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp