- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- RC-5AP2000
Phoenix Contact
RC-5AP2000
Crimp contact - turned - contact diameter: 2 mm - crimp range: 1.5 mm² ... 2.5 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp contact - turned - contact diameter: 2 mm - crimp range: 1.5 mm² ... 2.5 mm²
Search Keywords: RC5AP2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-5AP2000
-
Alias/AKA:1603505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Machined Signal
-
Gender:M
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is RC-5AP2000 RoHS compliant?
Yes, RC-5AP2000 is RoHS compliant.
What is the lead time for RC-5AP2000?
The standard lead time for RC-5AP2000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$0.572
50
$0.520
250 +
$0.490
Click for Quote
Log in
to unlock special pricing