- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- RC-22P2000
Phoenix Contact
RC-22P2000
Crimp contact - rolled - Single contact - contact diameter: 1 mm - crimp range: 0.22 mm² ... 0.56 mm²
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | RC-22P2000 |
| Alias/AKA: | 1603321 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 20-24 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |