- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RC-1KS2000
RC-1KS2000
Phoenix Contact
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.5 mm² ... 1 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.5 mm² ... 1 mm²
Search Keywords: RC1KS2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-1KS2000
-
Alias/AKA:1602998
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
40
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
40
$0.6018
100 +
$0.5712
Click for Quote
Log in
to unlock special pricing