- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- RC-12S2000
Phoenix Contact
RC-12S2000
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 0.56 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 0.56 mm²
Search Keywords: RC12S2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-12S2000
-
Alias/AKA:1599600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is RC-12S2000 RoHS compliant?
Yes, RC-12S2000 is RoHS compliant.
What is the lead time for RC-12S2000?
The standard lead time for RC-12S2000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,156
Ships today, if you order in
Manufacturer Stock:
14,400
can ship
Minimum Order Quantity:
50
4 Weeks
can ship
10/7/26