Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

RC-12P1N122200

Device connector for front wall, straight, shielded: yes, Screw locking, M23, Number of positions: 12, Type of contact: Male c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Device connector for front wall, straight, shielded: yes, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Solder connection, Flat gasket, 4x˜2,7, Flange dimensions: 25 mm x 25 mm, Panel thickness min.: 1 mm
Search Keywords: RC12P1N122200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    RC-12P1N122200
  • Alias/AKA:
    1596900
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RC-12P1N122200 RoHS compliant?
Yes, RC-12P1N122200 is RoHS compliant.
What is the lead time for RC-12P1N122200?
The standard lead time for RC-12P1N122200 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
1
$45.78
5 +
$43.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!