- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- RC- 12- 24UC
RC- 12- 24UC
Phoenix Contact
Plug-in module, for mounting on PR1 and PR2, with RC element, input voltage: 12 - 24 V AC/DC A± 20%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in module, for mounting on PR1 and PR2, with RC element, input voltage: 12 - 24 V AC/DC A± 20%
Search Keywords: RC1224UC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC- 12- 24UC
-
Alias/AKA:2833741
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$15.66
10
$8.59
25
$8.09
50
$7.77
100
$7.55
250
$7.25
500 +
$7.07
Click for Quote
Log in
to unlock special pricing