- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- RC-00000004200
RC-00000004200
Phoenix Contact
Panel mounting base, straight, Screw locking, M23, Radial O-ring, 4x M2.5, shielded: yes, Panel thickness min.: 2.7 mm, Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel mounting base, straight, Screw locking, M23, Radial O-ring, 4x M2.5, shielded: yes, Panel thickness min.: 2.7 mm, Panel thickness max.: 3.5 mm
Search Keywords: RC00000004200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RC-00000004200
-
Alias/AKA:1592589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounting Base
-
Dimension:25 x 25 x 22.3 mm
-
Operating Temperature:-20 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26