- Home ›
- All Products›
- RBO 5-F/8
RBO 5-F/8
Phoenix Contact
Feed-through terminal block with bolt connection method - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 13 mm - color: gra ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block with bolt connection method - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 13 mm - color: gray
Search Keywords: RBO5F8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:RBO 5-F/8
-
Alias/AKA:3058253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
6/17/26